807-009-553-101

Heilind Number:EDA807-009-553-101
Manufacturer:EDAC
Manufacturer Number:807-009-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-553-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with nine copper alloy contacts, ensuring seamless data transmission. Its UL 94V-0 Diallyl Phthalate housing withstands extreme temperatures, from -40 to 105 °C, making it ideal for industrial applications. With a pitch of .156 in and row spacing of .2 in, it offers efficient board-to-board connections. The right-angle mount orientation further optimizes space utilization. Trust in this connector for durable and efficient performance in demanding environments.