807-009-553-102

Heilind Number:EDA807-009-553-102
Manufacturer:EDAC
Manufacturer Number:807-009-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-553-102

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for reliable performance, it features a single row with nine positions, ideal for various applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB connectivity with this high-quality component.