807-009-553-104

Heilind Number:EDA807-009-553-104
Manufacturer:EDAC
Manufacturer Number:807-009-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-553-104

Detailed Description

Enhance your high-temperature connectivity with this green Card Edge Connector. Engineered for reliability, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with nine copper alloy contact positions, it offers seamless integration onto your PCB with a .156-inch pitch and .2-inch row spacing. Its right-angle mount orientation ensures space-saving versatility, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for various applications, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors category.