807-009-553-108

Heilind Number:EDA807-009-553-108
Manufacturer:EDAC
Manufacturer Number:807-009-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Its copper alloy contact material and 5A amperage rating guarantee reliable power transmission, while the 1-row configuration with 9 positions offers versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The right-angle mount orientation further enhances flexibility in installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connections. Trust in its quality and performance for seamless integration in your projects. Explore more of our PCB connectors in the Card Edge Connectors category.