807-009-554-101

Heilind Number:EDA807-009-554-101
Manufacturer:EDAC
Manufacturer Number:807-009-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-554-101

Detailed Description

Enhance connectivity within your high-temperature electronic setups with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row setup, it ensures efficient power delivery at an amperage of 5A. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a convenient pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 9 positions with precision. Its right-angle mount orientation offers versatile installation options while maintaining a secure connection. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component from our extensive range.