807-009-554-102

Heilind Number:EDA807-009-554-102
Manufacturer:EDAC
Manufacturer Number:807-009-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-554-102

Detailed Description

Enhance your high-temperature electronic connections with our precision-engineered Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both safety and visibility. The copper alloy contact material guarantees reliable conductivity, while the one-row configuration with nine positions offers versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for seamless board-to-board PCB connections. Its right-angle mount orientation allows for convenient installation in space-restricted environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our product to deliver exceptional performance and longevity in your electronic systems.