807-009-554-103

Heilind Number:EDA807-009-554-103
Manufacturer:EDAC
Manufacturer Number:807-009-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-554-103

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector stands out in your setup while offering a seamless integration with its right-angle mount orientation. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees high durability and fire resistance. The copper alloy contact material and a pitch of .156 in deliver secure and stable connections. Boasting a single row design with 9 positions, it facilitates easy board-to-board PCB connections. Whether operating in extreme cold or heat, its wide temperature range of -40 to 105 °C ensures consistent performance. Elevate your connectivity solutions with this essential component.