807-009-554-107

Heilind Number:EDA807-009-554-107
Manufacturer:EDAC
Manufacturer Number:807-009-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-554-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 9 positions, ideal for seamless board-to-board PCB connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a copper alloy contact material and a 5 A amperage capacity, it guarantees efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing allow for precise and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial applications requiring robust connectivity solutions. Elevate your PCB assembly with this high-quality, right-angle mount connector.