807-009-554-108

Heilind Number:EDA807-009-554-108
Manufacturer:EDAC
Manufacturer Number:807-009-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and visibility. Its single row configuration, featuring nine copper alloy contacts, offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient cable routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality in any application. Elevate your connectivity solutions with this essential component from our comprehensive range of PCB connectors.