807-009-554-112

Heilind Number:EDA807-009-554-112
Manufacturer:EDAC
Manufacturer Number:807-009-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-554-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for top-notch performance, this connector ensures reliable power delivery with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability in even the most demanding environments. With a single row configuration and 9 positions, it offers seamless integration for your PCB setup. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.