807-009-557-101

Heilind Number:EDA807-009-557-101
Manufacturer:EDAC
Manufacturer Number:807-009-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-557-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a single row layout with nine positions, ensuring seamless integration into your circuit board. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. The copper alloy contact material and .156-inch pitch provide secure and efficient signal transmission, while the right-angle mount orientation offers versatility in installation. With a robust operating temperature range of -40 to 105 °C, this connector is ideal for applications requiring resilience in extreme conditions. Elevate your connectivity solutions with this essential component.