807-009-557-102

Heilind Number:EDA807-009-557-102
Manufacturer:EDAC
Manufacturer Number:807-009-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-557-102

Detailed Description

Enhance your circuit connections with this high-temp card edge connector. Crafted with precision, it ensures reliable performance even in extreme conditions, boasting a durable housing made from UL 94V-0 Diallyl Phthalate. Optimized for efficiency, it features a single row layout with nine copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation offers flexibility in design. Operating seamlessly between -40 and 105°C, this connector is a must-have for any PCB setup, guaranteeing secure and stable board-to-board connections. Elevate your connectivity game with this essential component.