807-009-557-103

Heilind Number:EDA807-009-557-103
Manufacturer:EDAC
Manufacturer Number:807-009-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-557-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting a right-angle mount orientation and a total of 9 positions, it ensures a secure and efficient connection. Operable in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB interconnect needs. Upgrade your technology with this essential component.