807-009-557-112

Heilind Number:EDA807-009-557-112
Manufacturer:EDAC
Manufacturer Number:807-009-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-557-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green shade. With a single row layout and a contact material of Copper Alloy, it ensures seamless conductivity. The .156-inch pitch and .2-inch row spacing offer precision in mounting, while the nine positions cater to diverse connectivity needs. Perfect for right-angle mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for your electronic projects. Explore our range for more top-quality PCB connectors.