807-009-558-101

Heilind Number:EDA807-009-558-101
Manufacturer:EDAC
Manufacturer Number:807-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-558-101

Detailed Description

Upgrade your high temperature applications with this cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and nine positions, it ensures seamless connectivity on your circuit board. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industrial and commercial projects. Explore its potential in the PCB Connectors category for top-of-the-line performance.