807-009-558-103

Heilind Number:EDA807-009-558-103
Manufacturer:EDAC
Manufacturer Number:807-009-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-558-103

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With an amperage rating of 5A and durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. This single-row connector boasts nine positions, each equipped with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for seamless board-to-board connections. Designed for versatility, its right-angle mount orientation allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this high-performance card edge connector.