807-009-558-104

Heilind Number:EDA807-009-558-104
Manufacturer:EDAC
Manufacturer Number:807-009-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a 5A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. Featuring a single row design with 9 positions and a .156-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your connectivity needs in various applications.