807-009-558-108

Heilind Number:EDA807-009-558-108
Manufacturer:EDAC
Manufacturer Number:807-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-558-108

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 9 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connector solutions with this essential component.