807-009-558-112

Heilind Number:EDA807-009-558-112
Manufacturer:EDAC
Manufacturer Number:807-009-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this advanced connector features a vibrant green color and is capable of handling up to 5 A of power. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and reliability in operation. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Explore our comprehensive range of connectors for all your PCB needs.