807-009-559-101

Heilind Number:EDA807-009-559-101
Manufacturer:EDAC
Manufacturer Number:807-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-559-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 9 positions, making it ideal for a variety of applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, durability is ensured. The right angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise connection. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Experience seamless connectivity with our advanced Card Edge Connector.