807-009-559-102

Heilind Number:EDA807-009-559-102
Manufacturer:EDAC
Manufacturer Number:807-009-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-559-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with nine positions, ensuring seamless connectivity. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your PCB connections with this essential component, a must-have for any electronic setup.