807-009-559-103

Heilind Number:EDA807-009-559-103
Manufacturer:EDAC
Manufacturer Number:807-009-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, boasting a 5A amperage rating and durable housing constructed from UL 94V-0 Diallyl Phthalate. With one row and nine positions, it offers seamless integration in PCB setups, with copper alloy contacts ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Explore our full range of connectors for comprehensive connectivity solutions.