807-009-559-108

Heilind Number:EDA807-009-559-108
Manufacturer:EDAC
Manufacturer Number:807-009-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-559-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. The right-angle mount orientation and .156-inch pitch offer seamless integration, while the 5A capacity caters to high-power applications. With a wide operating temperature range of -40 to 105°C, it's perfect for demanding environments. This single-row connector with nine positions is a key component for maintaining efficient board-to-board connections. Elevate your electronics assembly with this essential connector.