807-010-401-101

Heilind Number:EDA807-010-401-101
Manufacturer:EDAC
Manufacturer Number:807-010-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. Its single row configuration, featuring ten positions with a pitch of .156 inches, offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Perfect for board-to-board connections, this connector boasts a straight mount orientation and precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial and electronic systems. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.