807-010-401-102

Heilind Number:EDA807-010-401-102
Manufacturer:EDAC
Manufacturer Number:807-010-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity in high-temperature environments. With a single row configuration and ten positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees durability and conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into PCB setups. Its straight mount orientation further enhances compatibility. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connection needs. Trust in its quality and performance to elevate your electronic designs.