807-010-401-103

Heilind Number:EDA807-010-401-103
Manufacturer:EDAC
Manufacturer Number:807-010-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also stands up to high temperatures with ease. With a 5A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient operation. The single row design, with 10 copper alloy contact positions and a pitch of .156 inches, offers seamless connectivity for your PCB applications. Built for durability, this connector has a row spacing of .2 inches and operates flawlessly in temperature ranges from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with the assurance of quality and performance that this connector provides.