807-010-401-104

Heilind Number:EDA807-010-401-104
Manufacturer:EDAC
Manufacturer Number:807-010-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board connections. Designed for demanding applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and ten positions, it offers seamless connectivity for your PCB assemblies. The contact material, made of durable Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further enhances versatility in design. Trust in the quality and durability of this green-colored connector, with a 5A amperage rating, to meet your performance requirements with precision. Upgrade your electronic systems with confidence, knowing that this connector is engineered to deliver seamless connectivity in even the harshest operating environments.