807-010-401-108

Heilind Number:EDA807-010-401-108
Manufacturer:EDAC
Manufacturer Number:807-010-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in demanding environments. Featuring a sleek design in vibrant Green, this connector is not only aesthetically pleasing but also highly functional. With a robust housing made of UL 94V-0 Diallyl Phthalate, it can withstand high temperatures with ease. The Copper Alloy contact material ensures optimal conductivity, while the 1-row configuration with 10 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any application requiring durability and performance. Experience seamless connectivity like never before with our High Temp Card Edge Connector.