807-010-401-112

Heilind Number:EDA807-010-401-112
Manufacturer:EDAC
Manufacturer Number:807-010-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for securely and efficiently connecting your PCBs. Designed for high temperature environments, this green connector is engineered to withstand extreme conditions with ease. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, you can trust in its reliability. Featuring a single row design with 10 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Trust in its performance to keep your systems running smoothly.