807-010-405-101

Heilind Number:EDA807-010-405-101
Manufacturer:EDAC
Manufacturer Number:807-010-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in extreme environments. Featuring a vibrant Green color, this connector boasts a robust design that can withstand high temperatures, making it ideal for industrial applications. With an amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. This single-row connector with 10 positions is perfect for efficient board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable communication. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless and dependable connectivity in your projects.