807-010-405-102

Heilind Number:EDA807-010-405-102
Manufacturer:EDAC
Manufacturer Number:807-010-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. Featuring ten positions in a single row layout, it offers ample connectivity for your PCB applications. The contact material of Copper Alloy guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation. Upgrade to our High Temp Card Edge Connector for seamless and resilient board-to-board connections.