807-010-405-104

Heilind Number:EDA807-010-405-104
Manufacturer:EDAC
Manufacturer Number:807-010-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-405-104

Detailed Description

Upgrade your PCB connections with our high-temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector is not only durable but also offers enhanced heat resistance. With a single row design and 10 positions, it provides efficient connectivity for your electronic components. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Perfect for industrial applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its quality and durability to keep your systems running smoothly. Elevate your connections with our High Temp Card Edge Connector.