807-010-405-108

Heilind Number:EDA807-010-405-108
Manufacturer:EDAC
Manufacturer Number:807-010-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-405-108

Detailed Description

Introducing our 807-010-405-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only functional but visually appealing as well. With an amperage rating of 5 A, it provides robust power transmission capabilities. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and flame retardancy. This single-row connector with 10 positions is perfect for space-saving applications. Made of high-quality copper alloy, the contacts guarantee excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are assured. Its straight mount orientation offers easy installation on your PCB. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 807-010-405-108 for seamless and efficient board-to-board connectivity in your electronic designs.