807-010-405-112

Heilind Number:EDA807-010-405-112
Manufacturer:EDAC
Manufacturer Number:807-010-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-405-112

Detailed Description

Boost your PCB connectivity with our High Temp Card Edge Connector, SKU 807-010-405-112. Designed for optimal performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a 5A rating and 10 positions, it ensures reliable power and signal transmission. The .156" pitch and .2" row spacing provide easy integration onto your board, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is essential. Add this green-colored connector to your inventory today and experience seamless board-to-board connectivity like never before.