807-010-421-101

Heilind Number:EDA807-010-421-101
Manufacturer:EDAC
Manufacturer Number:807-010-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-421-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinctive but also flame retardant, ensuring safety and compliance. With a single row configuration and ten positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications where high temperatures are a concern. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solution with our High Temp Card Edge Connector, a reliable choice for critical electronic systems.