807-010-421-102

Heilind Number:EDA807-010-421-102
Manufacturer:EDAC
Manufacturer Number:807-010-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, it ensures stable and secure connectivity. The connector has a single row layout with 10 positions, perfect for streamlined installations. Operating flawlessly in extreme conditions, it has an impressive temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Choose this connector for guaranteed performance and durability in your electronic projects.