807-010-421-103

Heilind Number:EDA807-010-421-103
Manufacturer:EDAC
Manufacturer Number:807-010-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-421-103

Detailed Description

Introducing our 807-010-421-103 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinct but also ensures high temperature resistance for optimal performance. With a single row design and ten positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Its .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product to provide seamless board-to-board connectivity in your projects.