807-010-421-104

Heilind Number:EDA807-010-421-104
Manufacturer:EDAC
Manufacturer Number:807-010-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant Green color and a sleek, straight mount orientation, this connector not only stands out visually but also ensures easy and secure installation. Engineered for optimal conductivity, it features Copper Alloy contacts and a UL 94V-0 Diallyl Phthalate housing material, meeting stringent industry standards for safety and performance. With a high amperage rating of 5 A and a generous number of positions at 10, this connector is ideal for high-power applications. Its .156-inch pitch and .2-inch row spacing provide precise and efficient connectivity on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of electronic devices. Explore the full range of features and benefits of this Card Edge Connector, a crucial component for seamless board-to-board connections in your projects.