807-010-421-107

Heilind Number:EDA807-010-421-107
Manufacturer:EDAC
Manufacturer Number:807-010-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant Green color, this connector boasts a single row with 10 positions, making it ideal for various PCB connectivity needs. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety compliance. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic designs with this essential component from our extensive range of connectors.