807-010-421-108

Heilind Number:EDA807-010-421-108
Manufacturer:EDAC
Manufacturer Number:807-010-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and longevity. With a single row configuration and 10 positions, it offers convenient and space-saving connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. Trust in its quality and durability for your connectivity needs.