807-010-425-101

Heilind Number:EDA807-010-425-101
Manufacturer:EDAC
Manufacturer Number:807-010-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers superior heat resistance. Engineered for high performance, it features copper alloy contacts capable of handling up to 5A of current. With a single row design and a pitch of .156 inches, it ensures seamless connectivity in compact spaces. The straight mount orientation and ten positions make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our product to deliver unmatched quality and longevity in your PCB assembly projects.