807-010-425-102

Heilind Number:EDA807-010-425-102
Manufacturer:EDAC
Manufacturer Number:807-010-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. This green connector features a single row with 10 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety compliance. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of industrial settings. Trust in its straight mount orientation for easy installation and dependable connectivity in your electronic systems. Elevate your PCB assembly with this high-quality Card Edge Connector, a vital component in our extensive range of connectivity solutions.