807-010-425-104

Heilind Number:EDA807-010-425-104
Manufacturer:EDAC
Manufacturer Number:807-010-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-425-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability and safety. With a single row configuration and ten positions, it offers efficient signal transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in the superior quality and performance of our Green Card Edge Connector to elevate your electronic systems to the next level.