807-010-425-107

Heilind Number:EDA807-010-425-107
Manufacturer:EDAC
Manufacturer Number:807-010-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless and reliable connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both flame resistance and exceptional longevity. The 10-position connector boasts a single row layout, with copper alloy contacts providing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where durability is paramount. Trust in the quality and efficiency of our Card Edge Connector for your next project.