807-010-425-108

Heilind Number:EDA807-010-425-108
Manufacturer:EDAC
Manufacturer Number:807-010-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and efficiency. Featuring a single row with 10 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees high conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its 5A amperage capacity and straight mount orientation for secure and stable connections. Upgrade your board-to-board PCB setup with this essential component.