807-010-427-101

Heilind Number:EDA807-010-427-101
Manufacturer:EDAC
Manufacturer Number:807-010-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in extreme operating conditions. With a vibrant green color and a sleek straight mount orientation, this connector is not only functional but aesthetically pleasing. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate, it offers superior durability and flame resistance. The copper alloy contact material ensures excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and efficient connections. With 10 positions in a single row, this connector is perfect for various PCB applications. Rated for an impressive 5A amperage and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.