807-010-427-102

Heilind Number:EDA807-010-427-102
Manufacturer:EDAC
Manufacturer Number:807-010-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-427-102

Detailed Description

Introducing the 807-010-427-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial and automotive applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and performance. With one row of ten positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is capable of handling demanding conditions with ease. Whether you're working on a new project or upgrading existing systems, the 807-010-427-102 is the perfect choice for seamless board-to-board connectivity. Explore our full range of connectors in the PCB Connectors category to find the perfect solution for your application.