807-010-427-103

Heilind Number:EDA807-010-427-103
Manufacturer:EDAC
Manufacturer Number:807-010-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Engineered for reliability, this connector features a single row with 10 positions, accommodating a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for high-power applications. Its straight mount orientation simplifies installation on PCBs, making it ideal for board-to-board connections. Trust in this green-colored connector for seamless and secure connectivity in your electronic assemblies.