807-010-427-104

Heilind Number:EDA807-010-427-104
Manufacturer:EDAC
Manufacturer Number:807-010-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinctive but also highly durable, ensuring long-lasting performance. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Boasting a single row design with 10 positions, this connector is perfect for a variety of applications. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it can withstand even the harshest conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.