807-010-427-108

Heilind Number:EDA807-010-427-108
Manufacturer:EDAC
Manufacturer Number:807-010-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-427-108

Detailed Description

Introducing our high-temp card edge connector, designed for exceptional performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The 10-position, single-row design features copper alloy contacts for reliable connectivity, even in high-vibration applications. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Trust in this connector for efficient board-to-board PCB connections, meeting your highest standards for quality and reliability.